
T2M10501SDTHDS
Headers & Wire Housings 2.00MM CON HEADER THROUGH HOLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,43 € | 163,46 € | |
| 6,37 € | 280,28 € | |
| 6,08 € | 668,80 € | |
| 6,01 € | 3.041,06 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.