Reference Only
TCMD10D240001
Ribbon Cables / IDC Cables 2.00MM TIGER EYE IDC HDR CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
258In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,65 € | 9,65 € | |
| 9,39 € | 93,90 € | |
| 8,07 € | 403,50 € | |
| 7,50 € | 750,00 € | |
| 7,29 € | 1.822,50 € | |
| 7,22 € | 3.610,00 € | |
| 6,85 € | 6.850,00 € | |
| 6,61 € | 11.567,50 € |
Need more?
Sign in to add notes