
TCMD13S145001
Ribbon Cables / IDC Cables 2.00MM TIGER EYE IDC HDR CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,18 € | 7,18 € | |
| 6,59 € | 164,75 € | |
| 6,42 € | 321,00 € | |
| 5,52 € | 552,00 € | |
| 5,36 € | 1.340,00 € | |
| 5,23 € | 2.615,00 € | |
| 4,86 € | 4.860,00 € | |
| 4,60 € | 9.200,00 € |
Need more?
Sign in to add notes