
TCSD12D050001FNRW
Samtec 0.80 MM TIGER EYE MICRO TERMIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,28 € | 8,28 € | |
| 6,52 € | 652,00 € | |
| 6,36 € | 3.180,00 € | |
| 5,95 € | 5.950,00 € | |
| 5,88 € | 11.760,00 € |
Need more?
Sign in to add notes