Reference Only
TCSD25D026801NR
Ribbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL
Datasheet
TCSD-25-D-02.68-01-N-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 50 Position | |
| Pitch | 2 mm | |
| Cable Length | 2.68 in | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Bulk | |
| Current Rating | 2.8 A | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,85 € | 16,85 € | |
| 16,62 € | 166,20 € | |
| 16,31 € | 407,75 € | |
| 15,97 € | 798,50 € | |
| 14,38 € | 1.438,00 € | |
| 13,54 € | 3.385,00 € | |
| 12,17 € | 6.085,00 € | |
| 11,26 € | 11.260,00 € |
Need more?
Sign in to add notes