
TFM10502LDAKFR
Headers & Wire Housings 1.27MM SMT HEADER 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 475 / Multiples: 475)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 551,00 € | |
| 1,08 € | 1.026,00 € | |
| 1,07 € | 1.524,75 € | |
| 1,06 € | 2.517,50 € | |
| 1,04 € | 5.434,00 € | |
| 1,03 € | 10.763,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes