
TFM10702SDWTPFR
Headers & Wire Housings 1.27MM SMT HEADER 2X07POS
Datasheet
TFM-107-02-S-D-WT-P-FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
350In Stock
350 expected 09-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 794,50 € | |
| 2,19 € | 1.533,00 € | |
| 2,09 € | 2.194,50 € | |
| 2,07 € | 5.796,00 € | |
| 2,05 € | 10.762,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.