Reference Only
TFM10702SSWTPTR
Headers & Wire Housings 1.27MM SMT HEADER 2X07POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TFM | |
| Tradename | Tiger Eye | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,92 € | 1.845,00 € | |
| 4,72 € | 3.540,00 € | |
| 4,68 € | 5.265,00 € | |
| 4,63 € | 12.153,75 € | |
| 4,58 € | 24.045,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.