Reference Only
TFM11022SDLC
Headers & Wire Housings 1.27MM HIGH RELIAB.HDR 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TFM | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,71 € | 205,56 € | |
| 4,76 € | 2.399,04 € | |
| 4,71 € | 4.747,68 € | |
| 4,66 € | 11.743,20 € | |
| 4,62 € | 21.621,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.