
TFM11502SDA.
Headers & Wire Housings 1.27MM HIGH RELIAB.HDR 2X15POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,25 € | 6,25 € | |
| 5,21 € | 2.605,00 € | |
| 5,16 € | 5.160,00 € | |
| 5,11 € | 12.775,00 € | |
| 5,06 € | 23.680,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.