Reference Only
TFSDT1528G3000S
Rectangular Cable Assemblies 1.27MM TIGER EYE WIRE TERMINAL
Datasheet
TFSDT-15-28-G-30.00-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | TFSDT | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye Discrete |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,06 € | 32,06 € | |
| 27,33 € | 2.733,00 € | |
| 26,49 € | 6.622,50 € | |
| 24,62 € | 12.310,00 € | |
| 22,68 € | 17.010,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.