Reference Only
TMM10201GSSM
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X02POS
Datasheet
TMM-102-01-G-S-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Contact Material | Bronze | |
| Current Rating | 2.4 A to 5.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 450 V to 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4.600In Stock
2.000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,33 € | 33,00 € | |
| 0,281 € | 140,50 € | |
| 0,216 € | 216,00 € | |
| 0,194 € | 388,00 € | |
| 0,138 € | 690,00 € | |
| 0,136 € | 1.360,00 € |
Need more?
Sign in to add notes