Reference Only
TMM10206LSSM
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X02POS
Datasheet
TMM-102-06-L-S-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,434 € | 5,20 € | |
| 0,362 € | 18,10 € | |
| 0,292 € | 29,20 € | |
| 0,249 € | 124,50 € | |
| 0,18 € | 180,00 € | |
| 0,157 € | 314,00 € | |
| 0,147 € | 735,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.