
TMM10301FDSMPFR
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X03POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
20.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 357,00 € | |
| 0,78 € | 663,00 € | |
| 0,665 € | 847,87 € | |
| 0,565 € | 960,50 € | |
| 0,558 € | 2.608,65 € | |
| 0,46 € | 4.692,00 € | |
| 0,455 € | 13.536,25 € |
Need more?
Sign in to add notes