
TMM10301FDSMPTR
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X03POS
Alternate Part Number
TMM10301FDSMPTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 459,00 € | |
| 0,92 € | 1.173,00 € | |
| 0,91 € | 1.933,75 € | |
| 0,88 € | 4.488,00 € | |
| 0,87 € | 8.874,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.