
TMM10306SDSMPFR
Headers & Wire Housings TIGER EYE 2MM LOW PROFILE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
9.350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 522,75 € | |
| 1,15 € | 977,50 € | |
| 1,03 € | 1.313,25 € | |
| 0,98 € | 2.082,50 € | |
| 0,85 € | 4.335,00 € | |
| 0,739 € | 7.537,80 € |
Need more?
Sign in to add notes