Reference Only
TMM10401SD
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X04POS
Datasheet
TMM-104-01-S-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 5,08 € | |
| 1,24 € | 31,00 € | |
| 1,09 € | 54,50 € | |
| 0,88 € | 440,00 € | |
| 0,729 € | 729,00 € | |
| 0,721 € | 1.442,00 € | |
| 0,713 € | 3.565,00 € | |
| 0,705 € | 7.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes