
TMM10401TS
Headers & Wire Housings 2.00MM SMT HEADER 1X04POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,376 € | 5,26 € | |
| 0,327 € | 16,35 € | |
| 0,264 € | 26,40 € | |
| 0,225 € | 112,50 € | |
| 0,163 € | 163,00 € | |
| 0,154 € | 308,00 € | |
| 0,15 € | 750,00 € | |
| 0,148 € | 1.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes