Reference Only
TMM10501GDSM
Headers & Wire Housings 2.00MM SMT HEADER 2X05POS
Datasheet
TMM-105-01-G-D-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 57 / Multiples: 57)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 58,71 € | |
| 1,01 € | 115,14 € | |
| 0,85 € | 872,10 € | |
| 0,84 € | 1.723,68 € | |
| 0,83 € | 4.163,28 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes