Reference Only
TMM10506TDSMA
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X05POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
171In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 57 / Multiples: 57)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 54,72 € | |
| 0,82 € | 93,48 € | |
| 0,669 € | 343,19 € | |
| 0,574 € | 588,92 € | |
| 0,487 € | 999,32 € | |
| 0,417 € | 2.091,67 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.