
TMM10701LDSMPFR
Headers & Wire Housings 2.00MM TERMINAL STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 603,50 € | |
| 1,30 € | 1.105,00 € | |
| 1,18 € | 1.504,50 € | |
| 1,13 € | 2.401,25 € | |
| 0,98 € | 4.998,00 € | |
| 0,93 € | 9.486,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes