Reference Only
TMM10703GS
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X07POS
Datasheet
TMM-107-03-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 5,45 € | |
| 0,91 € | 45,50 € | |
| 0,717 € | 179,25 € | |
| 0,589 € | 294,50 € | |
| 0,494 € | 494,00 € | |
| 0,452 € | 904,00 € | |
| 0,433 € | 2.165,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.