Reference Only
TMM10703LD
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X07POS
Datasheet
TMM-107-03-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 5,32 € | |
| 1,24 € | 62,00 € | |
| 1,14 € | 114,00 € | |
| 0,97 € | 485,00 € | |
| 0,78 € | 780,00 € | |
| 0,76 € | 1.520,00 € | |
| 0,574 € | 2.870,00 € | |
| 0,513 € | 5.130,00 € |
Need more?
Sign in to add notes