Reference Only
TMM11001LDRA
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X10POS
Datasheet
TMM-110-01-L-D-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 5,37 € | |
| 1,49 € | 149,00 € | |
| 1,46 € | 219,00 € | |
| 1,28 € | 640,00 € | |
| 1,23 € | 1.230,00 € | |
| 1,21 € | 2.420,00 € | |
| 1,19 € | 5.950,00 € | |
| 1,16 € | 11.600,00 € |
Need more?
Sign in to add notes