Reference Only
TMM11001SD
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X10POS
Datasheet
TMM-110-01-S-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 7,26 € | |
| 2,39 € | 23,90 € | |
| 2,28 € | 57,00 € | |
| 1,94 € | 485,00 € | |
| 1,61 € | 805,00 € | |
| 1,36 € | 1.360,00 € | |
| 1,19 € | 2.975,00 € | |
| 0,95 € | 4.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes