
TMM11003FD
Headers & Wire Housings 2.00MM TERMINAL STRIP 1X02POS
Datasheet
TMM-110-03-F-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 6,24 € | |
| 1,42 € | 71,00 € | |
| 1,30 € | 130,00 € | |
| 0,97 € | 485,00 € | |
| 0,729 € | 729,00 € | |
| 0,706 € | 1.412,00 € | |
| 0,609 € | 3.045,00 € | |
| 0,531 € | 5.310,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes