
TMM11306SDSMPFR
Headers & Wire Housings 2.00MM TERMINAL STRIP 2X13POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
275In Stock
550 expected 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 275 / Multiples: 275)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,70 € | 1.017,50 € | |
| 3,54 € | 1.947,00 € | |
| 3,49 € | 3.839,00 € | |
| 3,45 € | 9.487,50 € | |
| 3,40 € | 17.765,00 € |
Need more?
Sign in to add notes