
TMMH11004SDEL
Headers & Wire Housings 2.00MM FLEX HDR T/H 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
3.591In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 6,14 € | |
| 3,01 € | 75,25 € | |
| 2,94 € | 147,00 € | |
| 2,80 € | 280,00 € | |
| 2,72 € | 1.360,00 € | |
| 2,52 € | 2.520,00 € | |
| 2,28 € | 5.700,00 € | |
| 2,09 € | 10.450,00 € |
Need more?
Sign in to add notes