
TMMH11201FDRAES
Samtec 2.00MM FLEX HDR T/H 2X02POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 74,55 € | |
| 2,96 € | 1.491,84 € | |
| 2,84 € | 2.862,72 € | |
| 2,81 € | 7.081,20 € | |
| 2,78 € | 13.952,82 € |
Need more?
Sign in to add notes