
TMMH11601FD
Headers & Wire Housings 2.00MM LOWPROFILE HEADER STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 7,08 € | |
| 2,33 € | 58,25 € | |
| 2,03 € | 101,50 € | |
| 1,55 € | 775,00 € | |
| 1,53 € | 1.530,00 € | |
| 1,52 € | 3.040,00 € | |
| 1,46 € | 7.300,00 € | |
| 1,45 € | 14.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.