
TSM10202TSHPTR
Headers & Wire Housings 2.54MM SQ POST HEADER 2X02POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,433 € | 151,55 € | |
| 0,403 € | 282,10 € | |
| 0,388 € | 407,40 € | |
| 0,385 € | 808,50 € | |
| 0,35 € | 1.837,50 € | |
| 0,329 € | 3.339,35 € |
Need more?
Sign in to add notes