
TSM10401LSVPFR
Headers & Wire Housings 2.54MM SQ POST HEADER 1X04POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
3.575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 325 / Multiples: 325)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,691 € | 224,57 € | |
| 0,60 € | 390,00 € | |
| 0,492 € | 479,70 € | |
| 0,455 € | 887,25 € | |
| 0,396 € | 1.930,50 € | |
| 0,392 € | 3.949,40 € | |
| 0,384 € | 11.107,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes