
TSM10601TSVTR
Samtec 2.54MM SMT SQ POST HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,411 € | 143,85 € | |
| 0,342 € | 359,10 € | |
| 0,339 € | 711,90 € | |
| 0,335 € | 1.758,75 € | |
| 0,332 € | 3.369,80 € |
Need more?
Sign in to add notes