
TSM10603FSVAPTR
Headers & Wire Housings 2.54MM SQ POST HEADER 1X06POS
Alternate Part Number
TSM10603FSVAPTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 108,00 € | |
| 1,02 € | 510,00 € | |
| 0,95 € | 950,00 € | |
| 0,93 € | 1.860,00 € | |
| 0,85 € | 4.250,00 € | |
| 0,80 € | 8.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.