
TSM10701LDH
Samtec 2.54MM SURFACE MOUNT POST HDR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 31 / Multiples: 31)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 41,85 € | |
| 1,17 € | 1.196,91 € | |
| 1,15 € | 2.317,25 € | |
| 1,13 € | 5.674,86 € | |
| 1,11 € | 11.114,43 € |
Need more?
Sign in to add notes