Reference Only
TSM10703FDVAP
Headers & Wire Housings 2.54MM SMT SQ POST HEADER
Alternate Part Number
TSM10703FDVAP.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Header | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 10.67 mm (0.42 in) | |
| Series | TSM | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 495 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,58 € | 82,56 € | |
| 2,15 € | 1.100,80 € | |
| 2,08 € | 2.129,92 € | |
| 2,04 € | 4.112,64 € | |
| 2,01 € | 10.098,24 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.