Reference Only
TSM10802LDVPTR
Headers & Wire Housings 2.54MM SQ POST HEADER 2X08POS
Datasheet
TSM-108-02-L-DV-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Header | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 8.13 mm (0.32 in) | |
| Series | TSM | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 495 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 196,25 € | |
| 1,54 € | 385,00 € | |
| 1,46 € | 730,00 € | |
| 1,23 € | 1.230,00 € | |
| 1,08 € | 2.160,00 € | |
| 1,01 € | 5.050,00 € | |
| 0,99 € | 9.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes