
TSM11001SDVTR
Samtec 2.54MM SQ POST HEADER 20POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 411,00 € | |
| 2,71 € | 1.626,00 € | |
| 2,68 € | 2.814,00 € | |
| 2,66 € | 6.783,00 € | |
| 2,63 € | 13.413,00 € |
Need more?
Sign in to add notes