
TSM11701LSVPTR
Headers & Wire Housings 2.54MM SQ POST HEADER 1X17POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
900In Stock
3.600 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 450,00 € | |
| 1,92 € | 864,00 € | |
| 1,69 € | 1.901,25 € | |
| 1,67 € | 3.006,00 € | |
| 1,64 € | 8.118,00 € | |
| 1,61 € | 16.301,25 € |
Need more?
Sign in to add notes