
TSW10525TS
Headers & Wire Housings 2.54MM SQ POST HEADER 1X05POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
7.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,378 € | 5,29 € | |
| 0,374 € | 9,35 € | |
| 0,336 € | 16,80 € | |
| 0,299 € | 29,90 € | |
| 0,285 € | 142,50 € | |
| 0,219 € | 219,00 € | |
| 0,213 € | 426,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.