
TSW21216TQRA
Headers & Wire Housings 2.54MM SQ POST HEADER 3X13POS
Datasheet
TSW-212-16-T-Q-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 6,80 € | |
| 3,22 € | 161,00 € | |
| 3,12 € | 312,00 € | |
| 3,08 € | 770,00 € | |
| 2,50 € | 1.250,00 € | |
| 2,37 € | 2.370,00 € | |
| 2,20 € | 5.500,00 € | |
| 2,08 € | 10.400,00 € |
Need more?
Sign in to add notes