
TW0309LS170SM
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 3POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,731 € | 5,11 € | |
| 0,679 € | 33,95 € | |
| 0,619 € | 61,90 € | |
| 0,573 € | 286,50 € | |
| 0,545 € | 545,00 € | |
| 0,513 € | 1.026,00 € | |
| 0,458 € | 2.290,00 € | |
| 0,356 € | 3.560,00 € |
Need more?
Sign in to add notes