
TW0309TD260090
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 3POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
5.986In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,64 € | 5,12 € | |
| 0,585 € | 29,25 € | |
| 0,547 € | 54,70 € | |
| 0,501 € | 250,50 € | |
| 0,428 € | 428,00 € | |
| 0,368 € | 736,00 € | |
| 0,259 € | 1.295,00 € | |
| 0,205 € | 2.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes