
TW0704GD250SMPTR
Samtec 2.00MM THROUGH-HOLE BOARD STAC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 385,50 € | |
| 2,46 € | 1.476,00 € | |
| 2,43 € | 2.551,50 € | |
| 2,39 € | 6.094,50 € | |
| 2,36 € | 12.036,00 € |
Need more?
Sign in to add notes