
TW0804LD310SMAP
Samtec 2.00MM THRU-HOLE BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,84 € | 99,40 € | |
| 2,40 € | 1.260,00 € | |
| 2,33 € | 2.364,95 € | |
| 2,30 € | 5.796,00 € | |
| 2,27 € | 11.361,35 € |
Need more?
Sign in to add notes