
TW1002GD170100
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 10PO
Datasheet
TW-10-02-G-D-170-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 5,66 € | |
| 2,78 € | 69,50 € | |
| 2,67 € | 133,50 € | |
| 2,56 € | 256,00 € | |
| 2,31 € | 1.155,00 € | |
| 2,10 € | 2.100,00 € | |
| 2,02 € | 5.050,00 € | |
| 1,99 € | 9.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes