
TW1204F6340090
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,10 € | 7,10 € | |
| 7,02 € | 70,20 € | |
| 6,76 € | 169,00 € | |
| 6,54 € | 327,00 € | |
| 6,15 € | 615,00 € | |
| 5,64 € | 2.820,00 € | |
| 4,94 € | 4.940,00 € | |
| 4,71 € | 9.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes