
TW1205L6380090
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 12P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,56 € | 8,56 € | |
| 8,46 € | 84,60 € | |
| 8,27 € | 206,75 € | |
| 7,95 € | 397,50 € | |
| 6,86 € | 686,00 € | |
| 5,94 € | 2.970,00 € | |
| 4,92 € | 4.920,00 € | |
| 4,28 € | 8.560,00 € |
Need more?
Sign in to add notes