
TW2007LD500SM
Samtec 2.00MM THRUGH-HOLE BOARD STCK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,42 € | 75,88 € | |
| 5,00 € | 560,00 € | |
| 4,94 € | 2.489,76 € | |
| 4,88 € | 4.919,04 € | |
| 4,82 € | 9.649,64 € |
Need more?
Sign in to add notes