
TW2503FD250SMPFR
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X25
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 553,75 € | |
| 3,89 € | 1.945,00 € | |
| 3,07 € | 3.070,00 € | |
| 2,99 € | 5.980,00 € | |
| 2,89 € | 13.005,00 € | |
| 2,86 € | 25.740,00 € |
Need more?
Sign in to add notes